MC75172BDWR2G vs SN65LVDS3486DG4 feature comparison

MC75172BDWR2G Rochester Electronics LLC

Buy Now Datasheet

SN65LVDS3486DG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description LEAD FREE, PLASTIC, SOIC-20 GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 20 16
Reach Compliance Code unknown compliant
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard V.11; X.27; EIA-422-A; EIA-485 EIA-644; TIA-644
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e3 e4
Length 12.8 mm 9.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transmit Delay-Max 25 ns
Width 7.5 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00001 A
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.008 A
Output Polarity TRUE
Package Equivalence Code SOP16,.25
Receive Delay-Max 3 ns
Receiver Number of Bits 4
Supply Current-Max 18 mA
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V

Compare MC75172BDWR2G with alternatives

Compare SN65LVDS3486DG4 with alternatives