Part Details for MC75172BDWR2G by Rochester Electronics LLC
Overview of MC75172BDWR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC75172BDWR2G
MC75172BDWR2G CAD Models
MC75172BDWR2G Part Data Attributes
|
MC75172BDWR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC75172BDWR2G
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO20, LEAD FREE, PLASTIC, SOIC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 25 ns | |
Width | 7.5 mm |
Alternate Parts for MC75172BDWR2G
This table gives cross-reference parts and alternative options found for MC75172BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC75172BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75172DW | Texas Instruments | Check for Price | Quadruple Differential Line Driver 20-SOIC 0 to 70 | MC75172BDWR2G vs SN75172DW |
MC75172BDWR2G | onsemi | Check for Price | Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 1000-REEL | MC75172BDWR2G vs MC75172BDWR2G |
MC75172BDWR2 | Motorola Mobility LLC | Check for Price | QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 | MC75172BDWR2G vs MC75172BDWR2 |
SN75172DWRE4 | Texas Instruments | Check for Price | Quadruple Differential Line Driver 20-SOIC 0 to 70 | MC75172BDWR2G vs SN75172DWRE4 |
MC75172BDW | onsemi | Check for Price | Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 75-TUBE | MC75172BDWR2G vs MC75172BDW |
SN75172DWR | Texas Instruments | Check for Price | Quadruple Differential Line Driver 20-SOIC 0 to 70 | MC75172BDWR2G vs SN75172DWR |
MC75172BDW | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO20, PLASTIC, SOIC-20 | MC75172BDWR2G vs MC75172BDW |
SN75172DWE4 | Texas Instruments | Check for Price | Quadruple Differential Line Driver 20-SOIC 0 to 70 | MC75172BDWR2G vs SN75172DWE4 |
MC75172BDWR2 | onsemi | Check for Price | Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 1000-REEL | MC75172BDWR2G vs MC75172BDWR2 |
MC75172BDWG | onsemi | Check for Price | Quad Line Driver with Three-State Output (EIA-485 ), SOIC-20 WB, 38-TUBE | MC75172BDWR2G vs MC75172BDWG |