MC7447AVU733NB
vs
IBM25PPC740-DB0M2000
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
IBM MICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
BGA, BGA360,19X19,50
BGA,
Pin Count
360
360
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.1
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 1.8V OR 2.5V SUPPLY
Address Bus Width
36
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
167 MHz
83.3 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
NO
JESD-30 Code
S-CBGA-B360
S-CBGA-B360
JESD-609 Code
e2
Length
25 mm
25 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
Number of Terminals
360
360
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Equivalence Code
BGA360,19X19,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
3.2 mm
Speed
733 MHz
200 MHz
Supply Voltage-Max
1.35 V
2.75 V
Supply Voltage-Min
1.25 V
2.65 V
Supply Voltage-Nom
1.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
3
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare MC7447AVU733NB with alternatives
Compare IBM25PPC740-DB0M2000 with alternatives