MC7447AVU733NB vs PC7448VSH1267ND feature comparison

MC7447AVU733NB Freescale Semiconductor

Buy Now Datasheet

PC7448VSH1267ND Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code BGA BGA
Package Description BGA, BGA360,19X19,50 BGA, BGA360,19X19,50
Pin Count 360 360
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.A.1 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 1.8V OR 2.5V SUPPLY
Address Bus Width 36 36
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 167 MHz 200 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
JESD-609 Code e2
Length 25 mm 25 mm
Low Power Mode YES NO
Moisture Sensitivity Level 1
Number of Terminals 360 360
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Equivalence Code BGA360,19X19,50 BGA360,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.4 mm
Speed 733 MHz 1267 MHz
Supply Voltage-Max 1.35 V 1.1 V
Supply Voltage-Min 1.25 V 1 V
Supply Voltage-Nom 1.3 V 1.05 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 1
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare MC7447AVU733NB with alternatives

Compare PC7448VSH1267ND with alternatives