IBM25PPC740-DB0M2000 vs TSXPC750AVGSB/T8LE feature comparison

IBM25PPC740-DB0M2000 IBM

Buy Now Datasheet

TSXPC750AVGSB/T8LE Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer IBM MICROELECTRONICS ATMEL CORP
Part Package Code BGA CGA
Package Description BGA, CGA,
Pin Count 360 360
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 83.3 MHz 83.3 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CBGA-B360 S-CBGA-C360
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 360 360
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA CGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 4.2 mm
Speed 200 MHz 200 MHz
Supply Voltage-Max 2.75 V 2.7 V
Supply Voltage-Min 2.65 V 2.5 V
Supply Voltage-Nom 2.7 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL C BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
Moisture Sensitivity Level 1
Screening Level MIL-STD-883

Compare IBM25PPC740-DB0M2000 with alternatives

Compare TSXPC750AVGSB/T8LE with alternatives