MC68302CRC20
vs
A80960KB16
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
INTEL CORP
Package Description
PGA-132
PGA, PGA132,14X14
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Motorola
Intel
Address Bus Width
23
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
16.67 MHz
32 MHz
External Data Bus Width
16
32
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P132
S-CPGA-P132
JESD-609 Code
e0
Length
34.545 mm
37.08 mm
Low Power Mode
YES
NO
Number of Terminals
132
132
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.81 mm
4.57 mm
Speed
20 MHz
16 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HCMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
34.545 mm
37.08 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
6
Part Package Code
PGA
Pin Count
132
ECCN Code
3A991.A.2
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 85 C
Number of DMA Channels
Number of External Interrupts
4
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code
PGA132,14X14
RAM (words)
0
Supply Current-Max
315 mA
Compare MC68302CRC20 with alternatives
Compare A80960KB16 with alternatives