-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, HCMOS, CPGA132, PGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC68302CRC20
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68302CRC20
Motorola Semiconductor Products
RISC Microprocessor, HCMOS, CPGA132, PGA-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA-132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Motorola | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P132 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for MC68302CRC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68302CRC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A80960KB16 | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | MC68302CRC20 vs A80960KB16 |
A80L960JF-16 | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA132, PGA-132 | MC68302CRC20 vs A80L960JF-16 |
MC68302RC20 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, HCMOS, CPGA132, PGA-132 | MC68302CRC20 vs MC68302RC20 |
MC68302RC25 | Motorola Mobility LLC | Check for Price | RISC PROCESSOR, CPGA132, PGA-132 | MC68302CRC20 vs MC68302RC25 |
A80960JF-16 | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, PGA-132 | MC68302CRC20 vs A80960JF-16 |
A80960MC-25 | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | MC68302CRC20 vs A80960MC-25 |
CW001004 | LSI Corporation | Check for Price | RISC Microprocessor, 32-Bit, CMOS | MC68302CRC20 vs CW001004 |
A80386DXL-40 | Rochester Electronics LLC | Check for Price | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132 | MC68302CRC20 vs A80386DXL-40 |
MC68302CRC16 | Motorola Mobility LLC | Check for Price | RISC PROCESSOR, CPGA132, PGA-132 | MC68302CRC20 vs MC68302CRC16 |
A80960JA-33 | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA132, PGA-132 | MC68302CRC20 vs A80960JA-33 |