A80960KB16 vs MC68302RC25 feature comparison

A80960KB16 Intel Corporation

Buy Now Datasheet

MC68302RC25 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MOTOROLA INC
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 PGA, PGA132,13X13
Pin Count 132 132
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Intel
Additional Feature OPERATING CASE TEMPERATURE 0 TO 85 C
Address Bus Width 32 23
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 32 MHz 25 MHz
External Data Bus Width 32 16
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P132 S-CPGA-P132
Length 37.08 mm 39.625 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 4
Number of Serial I/Os
Number of Terminals 132 132
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 4.95 mm
Speed 16 MHz 25 MHz
Supply Current-Max 315 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.08 mm 39.625 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare A80960KB16 with alternatives

Compare MC68302RC25 with alternatives