MC68302CRC20
vs
A80960JA-33
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
INTEL CORP
Package Description
, PGA132,15X15
PGA, PGA132,14X14
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Number of Terminals
132
132
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code
PGA132,15X15
PGA132,14X14
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Base Number Matches
4
1
Part Package Code
PGA
Pin Count
132
ECCN Code
3A991.A.2
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 100 C
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
33.3 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P132
JESD-609 Code
e0
Length
37.08 mm
Low Power Mode
YES
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Seated Height-Max
4.57 mm
Speed
33 MHz
Supply Current-Max
320 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
37.08 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Compare A80960JA-33 with alternatives