MC68010R8X vs MC68010R8D feature comparison

MC68010R8X Motorola Semiconductor Products

Buy Now Datasheet

MC68010R8D Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PGA, PGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 26.92 mm 26.92 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 3 3
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 2.59 mm 2.59 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2

Compare MC68010R8X with alternatives

Compare MC68010R8D with alternatives