MC68010R8X
vs
A801888
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
INTEL CORP
Package Description
PGA,
PGA, PGA68,11X11
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
16 MHz
External Data Bus Width
16
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
Length
26.92 mm
29.46 mm
Low Power Mode
YES
NO
Number of DMA Channels
2
Number of External Interrupts
3
5
Number of Serial I/Os
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
2.59 mm
4.57 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
NMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
26.92 mm
29.46 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
Rohs Code
No
Part Package Code
PGA
Pin Count
68
Additional Feature
3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE
JESD-609 Code
e0
Package Equivalence Code
PGA68,11X11
Supply Current-Max
550 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MC68010R8X with alternatives
Compare A801888 with alternatives