MC33169 vs MF-R010-0-10-99 feature comparison

MC33169 SPC Multicomp

Buy Now Datasheet

MF-R010-0-10-99 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP BOURNS INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Samacsys Manufacturer Multicomp Pro
Additional Feature MINIMUM RESISTANCE IS 2.5 OHMS 2.5 OHM MEASURED AT 23 DEG CEL
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.38 W
Resistor Type PTC THERMISTOR PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 1
Packing Method BULK

Compare MC33169 with alternatives

Compare MF-R010-0-10-99 with alternatives