MC33169 vs MF-R010 feature comparison

MC33169 SPC Multicomp

Buy Now Datasheet

MF-R010 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP BOURNS INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Samacsys Manufacturer Multicomp Pro Bourns
Additional Feature MINIMUM RESISTANCE IS 2.5 OHMS
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.38 W
Resistor Type PTC THERMISTOR PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING
Base Number Matches 1 1
Factory Lead Time 19 Weeks, 3 Days
Package Height 12.7 mm
Package Length 7.4 mm
Package Style Radial
Package Width 3.1 mm
Packing Method Bulk
Reference Standard CUL; TUV
Resistance 2.5 Ω
Working Voltage 60 V

Compare MC33169 with alternatives

Compare MF-R010 with alternatives