MF-R010-0-10-99 vs MF-R010-0-9-99 feature comparison

MF-R010-0-10-99 Bourns Inc

Buy Now Datasheet

MF-R010-0-9-99 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature 2.5 OHM MEASURED AT 23 DEG CEL 2.5 OHM MEASURED AT 23 DEG CEL
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 1

Compare MF-R010-0-10-99 with alternatives

Compare MF-R010-0-9-99 with alternatives