Part Details for MC33169 by SPC Multicomp
Overview of MC33169 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2482
|
Newark | Fuse, Ptc Reset, Radial, 60V, 100Ma, Thermistor Mounting:Through Hole, Product Range:Mc33 Series, Holding Current:100Ma, Tripping Current:200Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Multicomp Pro MC33169 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4623 |
|
$0.1140 / $0.1970 | Buy Now |
|
Quest Components | 320 |
|
$0.2448 / $0.8160 | Buy Now |
Part Details for MC33169
MC33169 CAD Models
MC33169 Part Data Attributes:
|
MC33169
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC33169
SPC Multicomp
RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 2.5 OHMS | |
JESD-609 Code | e3 | |
Manufacturer Series | MC33169 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.38 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for MC33169
This table gives cross-reference parts and alternative options found for MC33169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRA.010.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | MC33169 vs PFRA.010.3 |
60R010U | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | MC33169 vs 60R010U |
A14391-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MC33169 vs A14391-000 |
60R010 | PTC Resettable Fuse, 2.5ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | MC33169 vs 60R010 |
60R010PR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | MC33169 vs 60R010PR |