MC1489M vs SN75C189ANE4 feature comparison

MC1489M onsemi

Buy Now Datasheet

SN75C189ANE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOEIAJ-14 DIP
Package Description SOP-14 ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Manufacturer Package Code 965-01
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Additional Feature RESPONSE CONTROL RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-D EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 10.2 mm 19.305 mm
Moisture Sensitivity Level 3
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.01 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 6000 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.05 mm 5.08 mm
Supply Current-Max 26 mA 0.7 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.275 mm 7.62 mm
Base Number Matches 6 1
Rohs Code Yes
High Level Input Current-Max 0.0083 A
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Supply Voltage1-Max 6 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare MC1489M with alternatives

Compare SN75C189ANE4 with alternatives