MC1488P
vs
DS14C88N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP-14
Pin Count
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER
1 SINGLE INPUT DRIVER
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.00001 A
0.00001 A
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-D
EIA-232-D; V.28
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Length
18.86 mm
19.18 mm
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Out Swing-Min
12 V
6 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
4.69 mm
5.08 mm
Supply Voltage-Max
9.09 V
12 V
Supply Voltage-Min
8.91 V
5 V
Supply Voltage-Nom
9 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
175 ns
6000 ns
Width
7.62 mm
7.62 mm
Base Number Matches
1
4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MC1488P with alternatives
Compare DS14C88N with alternatives