DS14C88N vs MC1488D feature comparison

DS14C88N National Semiconductor Corporation

Buy Now Datasheet

MC1488D YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS COMPONENTS
Package Description DIP-14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-D; V.28 EIA-232-C; V.24
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0
Length 19.18 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Out Swing-Min 6 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 5.08 mm
Supply Voltage-Max 12 V 15 V
Supply Voltage-Min 5 V 8.91 V
Surface Mount NO YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 6000 ns 175 ns
Width 7.62 mm
Base Number Matches 2 11
Supply Current-Max 34 mA
Supply Voltage-Nom 9 V
Supply Voltage1-Max -15 V
Supply Voltage1-Min -8.91 V
Supply Voltage1-Nom -9 V

Compare DS14C88N with alternatives

Compare MC1488D with alternatives