MC1413BPG vs MC1416BP feature comparison

MC1413BPG Rochester Electronics LLC

Buy Now Datasheet

MC1416BP Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code DIP DIP
Package Description LEAD FREE, PLASTIC, CASE 648-08, DIP-16 IN-LINE, R-PDIP-T16
Pin Count 16 16
Manufacturer Package Code CASE 648-08
Reach Compliance Code unknown unknown
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 1000 1000
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 7 7
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 5
ECCN Code EAR99
Operating Temperature-Max 150 °C

Compare MC1413BPG with alternatives

Compare MC1416BP with alternatives