MC1416BP vs MC1413P feature comparison

MC1416BP Motorola Mobility LLC

Buy Now Datasheet

MC1413P Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description IN-LINE, R-PDIP-T16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 50 V
Configuration COMPLEX
DC Current Gain-Min (hFE) 1000
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Number of Elements 7
Number of Terminals 16 16
Operating Temperature-Max 150 °C 85 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 5 5
Rohs Code No
Driver Number of Bits 7
Operating Temperature-Min -20 °C
Package Code DIP
Package Equivalence Code DIP16,.3
Power Supplies 50 V
Supply Voltage-Nom 50 V
Technology BIPOLAR
Temperature Grade OTHER
Terminal Pitch 2.54 mm

Compare MC1416BP with alternatives