MC1413BPG
vs
MC1413P
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
DIP
DIP
Package Description
LEAD FREE, PLASTIC, CASE 648-08, DIP-16
IN-LINE, R-PDIP-T16
Pin Count
16
16
Manufacturer Package Code
CASE 648-08
Reach Compliance Code
unknown
unknown
Additional Feature
LOGIC LEVEL COMPATIBLE
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
COMPLEX
COMPLEX
DC Current Gain-Min (hFE)
1000
1000
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e3
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
7
7
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
5
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Compare MC1413BPG with alternatives
Compare MC1413P with alternatives