MC1416BP vs MC1416BDR2 feature comparison

MC1416BP onsemi

Buy Now Datasheet

MC1416BDR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code DIP
Package Description IN-LINE, R-PDIP-T16 PLASTIC, CASE 751B, SOIC-16
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 1000 1000
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0
Number of Elements 7 7
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 5 4
Operating Temperature-Max 150 °C

Compare MC1416BP with alternatives