MC10H101P
vs
MC10H101FNR2G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
QLCC
Package Description
PLASTIC, DIP-16
LEAD FREE, PLASTIC, LCC-20
Pin Count
16
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
10H
10H
JESD-30 Code
R-PDIP-T16
S-PQCC-J20
JESD-609 Code
e0
e3
Length
19.175 mm
8.965 mm
Logic IC Type
OR/NOR GATE
OR/NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
16
20
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
29 mA
Prop. Delay@Nom-Sup
1.7 ns
Propagation Delay (tpd)
1.6 ns
1.7 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.44 mm
4.57 mm
Supply Voltage-Max (Vsup)
-5.46 V
-5.46 V
Supply Voltage-Min (Vsup)
-4.94 V
-4.94 V
Supply Voltage-Nom (Vsup)
-5.2 V
-5.2 V
Surface Mount
NO
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn80Pb20)
MATTE TIN
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
8.965 mm
Base Number Matches
2
1
Pbfree Code
No
Compare MC10H101P with alternatives
Compare MC10H101FNR2G with alternatives