MC10H101FNR2G vs MC10H101PG feature comparison

MC10H101FNR2G Rochester Electronics LLC

Buy Now Datasheet

MC10H101PG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code QLCC DIP
Package Description LEAD FREE, PLASTIC, LCC-20 DIP, DIP16,.3
Pin Count 20 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10H 10H
JESD-30 Code S-PQCC-J20 R-PDIP-T16
JESD-609 Code e3 e3
Length 8.965 mm 19.175 mm
Logic IC Type OR/NOR GATE OR/NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 16
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 1.7 ns 1.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.44 mm
Supply Voltage-Max (Vsup) -5.46 V -5.46 V
Supply Voltage-Min (Vsup) -4.94 V -4.94 V
Supply Voltage-Nom (Vsup) -5.2 V -5.2 V
Surface Mount YES NO
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.965 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code 648-08
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Package Equivalence Code DIP16,.3
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 29 mA
Prop. Delay@Nom-Sup 1.7 ns
Schmitt Trigger NO

Compare MC10H101FNR2G with alternatives

Compare MC10H101PG with alternatives