MC000888 vs MI6F25V0.5 feature comparison

MC000888 SPC Multicomp

Buy Now Datasheet

MI6F25V0.5 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Multicomp Pro
Blow Characteristic FAST TIME LAG
Body Height 20 mm 31.8 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Packing Method BOX

Compare MC000888 with alternatives

Compare MI6F25V0.5 with alternatives