Part Details for MI6F25V0.5 by Mersen Electrical Power
Overview of MI6F25V0.5 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MI6F25V0.5
MI6F25V0.5 CAD Models
MI6F25V0.5 Part Data Attributes
|
MI6F25V0.5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI6F25V0.5
Mersen Electrical Power
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI6F25V0.5
This table gives cross-reference parts and alternative options found for MI6F25V0.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6F25V0.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MI6AB25V0,5 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | MI6F25V0.5 vs MI6AB25V0,5 |
MI6F25V0,5 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | MI6F25V0.5 vs MI6F25V0,5 |
34.551 | Schurter Electronic Components | Check for Price | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | MI6F25V0.5 vs 34.551 |
MI6T25V0.5 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | MI6F25V0.5 vs MI6T25V0.5 |