MI6F25V0.5 vs SMG1/2 feature comparison

MI6F25V0.5 Mersen Electrical Power

Buy Now Datasheet

SMG1/2 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG FAST
Body Height 31.8 mm 13.8 mm
Body Length or Diameter 6.35 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 35 A 100 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 350 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rated Voltage(DC) 140 V
Reference Standard CSA; UL

Compare MI6F25V0.5 with alternatives

Compare SMG1/2 with alternatives