MC000888 vs SMG-V1/2 feature comparison

MC000888 SPC Multicomp

Buy Now Datasheet

SMG-V1/2 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Multicomp Pro
Blow Characteristic FAST FAST
Body Height 20 mm 18 mm
Body Length or Diameter 5.2 mm 6.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Mounting Feature INLINE/HOLDER THROUGH HOLE
Rated Breaking Capacity 35 A 100 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 350 V
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8536.10.00.40
Rated Voltage(DC) 140 V
Reference Standard CSA; UL

Compare MC000888 with alternatives

Compare SMG-V1/2 with alternatives