MBR20U45CT-H vs SPC2045C feature comparison

MBR20U45CT-H Formosa Microsemi Co Ltd

Buy Now Datasheet

SPC2045C HY Electronic Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD HY ELECTRONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.55 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 500 µA 500 µA
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Package Description R-PSSO-G2

Compare MBR20U45CT-H with alternatives

Compare SPC2045C with alternatives