SPC2045C vs SB2045CT feature comparison

SPC2045C HY Electronic Corp

Buy Now Datasheet

SB2045CT Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP WON-TOP ELECTRONICS CO LTD
Package Description R-PSSO-G2 PLASTIC, TO-220, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 500 µA
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 5
Part Package Code TO-220AB
Pin Count 3
Case Connection CATHODE
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SPC2045C with alternatives

Compare SB2045CT with alternatives