SPC2045C vs MGBR20V45CG-TQ2-T feature comparison

SPC2045C HY Electronic Corp

Buy Now Datasheet

MGBR20V45CG-TQ2-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP UNISONIC TECHNOLOGIES CO LTD
Package Description R-PSSO-G2 TO-263, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.59 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 500 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Breakdown Voltage-Min 45 V
JEDEC-95 Code TO-263AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 45 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SPC2045C with alternatives

Compare MGBR20V45CG-TQ2-T with alternatives