MBR20U45CT-H
vs
MGBR20V45CG-TQ2-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.59 V
JEDEC-95 Code
TO-220AB
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
45 V
45 V
Reverse Current-Max
500 µA
500 µA
Surface Mount
NO
YES
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
TO-263, 2 PIN
Breakdown Voltage-Min
45 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Test Voltage
45 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MBR20U45CT-H with alternatives
Compare MGBR20V45CG-TQ2-R with alternatives