MAX8654ETX+ vs L7986A feature comparison

MAX8654ETX+ Maxim Integrated Products

Buy Now Datasheet

L7986A STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code QFN
Package Description 6 X 6 MM, ROHS COMPLIANT, TQFN-36
Pin Count 36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 11.9V OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 38V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 38 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XQCC-N36 R-PDSO-G8
JESD-609 Code e3
Length 6 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 36 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A 4.7 A
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HLSOP
Package Equivalence Code LCC36,.25SQ,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 1.7 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1100 kHz 1000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6 mm 3.9 mm
Base Number Matches 2 1
Factory Lead Time 16 Weeks, 5 Days
Samacsys Manufacturer STMicroelectronics

Compare MAX8654ETX+ with alternatives

Compare L7986A with alternatives