L7986A
vs
TPS542A52RJMR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks, 5 Days
Samacsys Manufacturer
STMicroelectronics
Texas Instruments
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 38V
PFM CONROL ALSO POSSIBLE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
38 V
18 V
Input Voltage-Min
4.5 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G8
R-XBCC-N33
Length
4.9 mm
4.5 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
8
33
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4.7 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOP
BCC
Package Equivalence Code
SOP8,.25
LCC33(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
2200 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
VQFN-33
Date Of Intro
2020-10-01
JESD-609 Code
e4
Number of Outputs
1
Output Voltage-Max
5.5 V
Output Voltage-Min
0.5 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare L7986A with alternatives
Compare TPS542A52RJMR with alternatives