MAX8654ETX+ vs A7986A feature comparison

MAX8654ETX+ Analog Devices Inc

Buy Now Datasheet

A7986A STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Part Package Code 36-LFCSP-6X6X0.75
Package Description 6 X 6 MM, ROHS COMPLIANT, TQFN-36 HSOP-8
Pin Count 36
Manufacturer Package Code 36-LFCSP-6X6X0.75
Reach Compliance Code compliant compliant
Date Of Intro 2006-08-17
Samacsys Manufacturer Analog Devices STMicroelectronics
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 11.9V ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 38 VOLT
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 38 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XQCC-N36 R-PDSO-G8
JESD-609 Code e3
Length 6 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 36 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A 5.2 A
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HLSOP
Package Equivalence Code LCC36,.25SQ,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 1.7 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1100 kHz 1000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6 mm 3.9 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX8654ETX+ with alternatives

Compare A7986A with alternatives