MAX8654ETX+ vs TPS542A52RJMR feature comparison

MAX8654ETX+ Maxim Integrated Products

Buy Now Datasheet

TPS542A52RJMR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description 6 X 6 MM, ROHS COMPLIANT, TQFN-36 VQFN-33
Pin Count 36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 11.9V PFM CONROL ALSO POSSIBLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 18 V
Input Voltage-Min 4.5 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XQCC-N36 R-XBCC-N33
JESD-609 Code e3 e4
Length 6 mm 4.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 36 33
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A 15 A
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN BCC
Package Equivalence Code LCC36,.25SQ,20 LCC33(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.85 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1100 kHz 2200 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 4 mm
Base Number Matches 2 1
Date Of Intro 2020-10-01
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 5.5 V
Output Voltage-Min 0.5 V

Compare MAX8654ETX+ with alternatives

Compare TPS542A52RJMR with alternatives