MAX674CPA+ vs MAX674EPA-G106 feature comparison

MAX674CPA+ Maxim Integrated Products

Buy Now Datasheet

MAX674EPA-G106 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 10.015 V 10.015 V
Output Voltage-Min 9.985 V 9.985 V
Output Voltage-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 33 V 33 V
Supply Voltage-Min (Vsup) 13 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 12 ppm/°C 15 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.15%
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare MAX674CPA+ with alternatives

Compare MAX674EPA-G106 with alternatives