MAX674EPA-G106
vs
MAX6029EUK21
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
LSSOP, TSOP5/6,.11,37
Pin Count
8
5
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
R-PDSO-G5
Length
9.375 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
10.015 V
2.0511 V
Output Voltage-Min
9.985 V
2.0449 V
Output Voltage-Nom
10 V
2.048 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.45 mm
Supply Voltage-Max (Vsup)
33 V
12.6 V
Supply Voltage-Min (Vsup)
13 V
2.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
YES
Temp Coef of Voltage-Max
15 ppm/°C
30 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
NO
Width
7.62 mm
1.625 mm
Base Number Matches
1
1
JESD-609 Code
e0
Package Equivalence Code
TSOP5/6,.11,37
Technology
BICMOS
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
0.15%
Compare MAX674EPA-G106 with alternatives
Compare MAX6029EUK21 with alternatives