MAX674EPA-G106 vs MAX6225BEPA feature comparison

MAX674EPA-G106 Maxim Integrated Products

Buy Now Datasheet

MAX6225BEPA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 10.015 V 2.503 V
Output Voltage-Min 9.985 V 2.497 V
Output Voltage-Nom 10 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 33 V 36 V
Supply Voltage-Min (Vsup) 13 V 8 V
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount NO NO
Temp Coef of Voltage-Max 15 ppm/°C 7 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
JESD-609 Code e0
Peak Reflow Temperature (Cel) 245
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX674EPA-G106 with alternatives