MAX6625PMUT-
vs
LM77CIMX-3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
Accuracy-Max (Cel) |
2 Cel
|
3 Cel
|
Body Breadth |
1.62 mm
|
3.9 mm
|
Body Height |
1.25 mm
|
1.72 mm
|
Body Length or Diameter |
2.9 mm
|
4.89 mm
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
9
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
I2C INTERFACE
|
2-WIRE INTERFACE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Package Description |
|
0.150 INCH, PLASTIC, MS-012AA, SOP-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Housing |
|
PLASTIC
|
Number of Terminals |
|
8
|
Operating Current-Max |
|
0.25 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Technology |
|
CMOS
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
|
|
|
Compare MAX6625PMUT- with alternatives
Compare LM77CIMX-3 with alternatives