MAX6625PMUT- vs LM76CNM-3 feature comparison

MAX6625PMUT- Maxim Integrated Products

Buy Now Datasheet

LM76CNM-3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
Accuracy-Max (Cel) 2 Cel 1 Cel
Body Breadth 1.62 mm 3.9 mm
Body Height 1.25 mm 1.72 mm
Body Length or Diameter 2.9 mm 4.89 mm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 13
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type I2C INTERFACE 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Housing PLASTIC
Number of Terminals 8
Operating Current-Max 0.25 mA

Compare MAX6625PMUT- with alternatives