MAX6625PMUT-
vs
AD7817ARUZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Reach Compliance Code
compliant
unknown
Accuracy-Max (Cel)
2 Cel
Body Breadth
1.62 mm
Body Height
1.25 mm
Body Length or Diameter
2.9 mm
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
9
10
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Interface Type
I2C INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.5 V
Supply Voltage-Min
3 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Termination Type
SOLDER
Base Number Matches
1
2
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Analog Input Voltage-Max
2.625 V
Analog Input Voltage-Min
Conversion Time-Max
9 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
Length
5 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Functions
1
Number of Terminals
16
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Compare MAX6625PMUT- with alternatives