MAX6625PMUT-
vs
MAX6625PMUT-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
not_compliant
Accuracy-Max (Cel)
2 Cel
2 Cel
Body Breadth
1.62 mm
1.625 mm
Body Height
1.25 mm
1.25 mm
Body Length or Diameter
2.9 mm
2.9 mm
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
9
9
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
I2C INTERFACE
SERIAL BUS INTERFACE
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
TSOP6,.11,37
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALARM OUTPUT
Housing
PLASTIC
Number of Terminals
6
Operating Current-Max
1 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
Technology
BICMOS
Compare MAX6625PMUT- with alternatives
Compare MAX6625PMUT-T with alternatives