MAX6605MXK/V+T vs MAX6605MXK-T feature comparison

MAX6605MXK/V+T Maxim Integrated Products

Buy Now Datasheet

MAX6605MXK-T Maxim Integrated Products

Buy Now Datasheet
Yes No
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
TSSOP5/6,.08 TSSOP5/6,.08
compliant not_compliant
0.75 Cel 0.75 Cel
1.25 mm 1.25 mm
0.95 mm 0.95 mm
2 mm 2 mm
PLASTIC PLASTIC
e3 e0
SURFACE MOUNT SURFACE MOUNT
5 5
0.01 mA 10 mA
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP5/6,.08 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
AEC-Q100
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
5.5 V 5.5 V
2.7 V 2.7 V
YES YES
POSITIVE ppm/°C POSITIVE ppm/°C
Matte Tin (Sn) TIN LEAD
SOLDER SOLDER
1 1
No
EAR99
8542.39.00.01
0.4 Cel

Compare MAX6605MXK/V+T with alternatives

Compare MAX6605MXK-T with alternatives