LM20BIM7XEP
vs
LM20CIM7X/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Accuracy-Max (Cel)
5 Cel
5 Cel
Body Breadth
1.25 mm
1.25 mm
Body Height
0.95 mm
0.9 mm
Body Length or Diameter
2 mm
2 mm
Housing
PLASTIC
PLASTIC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Temperature-Max
130 °C
130 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.4 V
2.4 V
Surface Mount
YES
YES
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Rohs Code
Yes
Package Description
PLASTIC, SC-70, 5 PIN
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Linearity (Cel)
0.4 Cel
Operating Current-Max
0.01 mA
Output Current-Nom
10 µA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP5/6,.08
Technology
CMOS
Temperature Coefficient
NEGATIVE ppm/°C
Terminal Finish
Matte Tin (Sn)
Compare LM20BIM7XEP with alternatives
Compare LM20CIM7X/NOPB with alternatives