MAX6220ASA-2.5+T
vs
AS432C1DA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ASTEC AMERICA INC
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, LEAD FREE, MS-012A, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.503 V
1.252 V
Output Voltage-Min
2.497 V
1.228 V
Output Voltage-Nom
2.5 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
20 ppm/°C
77.419 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.12%
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
kg CO2e/kg
8.54
Average Weight (mg)
66.775
CO2e (mg)
570.259
Category CO2 Kg
8.54
Compliance Temperature Grade
Industrial: -40C to +85C
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Output Current-Max
0.1 A
Technology
BIPOLAR
Compare MAX6220ASA-2.5+T with alternatives
Compare AS432C1DA with alternatives