AS432C1DA vs AS432CR25D13 feature comparison

AS432C1DA Emerson Embedded Power

Buy Now Datasheet

AS432CR25D13 Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 1.252 V 1.243 V
Output Voltage-Min 1.228 V 1.237 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 77.419 ppm/°C 64.516 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare AS432C1DA with alternatives

Compare AS432CR25D13 with alternatives