Power Circuits
AS432C1DA
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8

Overview of AS432C1DA by Emerson Embedded Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for AS432C1DA by Emerson Embedded Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS432C1DA by Emerson Embedded Power

AS432C1DA
Emerson Embedded Power
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
1.252 V
Output Voltage-Min
1.228 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
77.419 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
3.9 mm
Want to compare parts?
  1. AS432C1DA
    Emerson Embedded Power
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8
    VS

Alternate Parts for AS432C1DA

This table gives cross-reference parts and alternative options found for AS432C1DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS432C1DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS432A2D13 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432C1DA vs AS432A2D13
TL431DT2 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, PLASTIC, SOIC-8 Calogic Inc AS432C1DA vs TL431DT2
AS431BR25D13 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 Emerson Embedded Power AS432C1DA vs AS431BR25D13
AS431BR25DT Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432C1DA vs AS431BR25DT
AS432B2DA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432C1DA vs AS432B2DA
AS432CR5DB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432C1DA vs AS432CR5DB
AS431B1DA Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432C1DA vs AS431B1DA
AS431AR25DA Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432C1DA vs AS431AR25DA
LM4040CIM-8.2T&R Two Terminal Voltage Reference, 1 Output, 8.192V, PDSO8, SOIC-8 Micrel Inc AS432C1DA vs LM4040CIM-8.2T&R
LM4040BIM-5.0T&R Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, SOIC-8 Micrel Inc AS432C1DA vs LM4040BIM-5.0T&R
Part Number Description Manufacturer Compare
AS431BR25DT Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432C1DA vs AS431BR25DT
AS431AR25DT Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432C1DA vs AS431AR25DT
AS432BR5DB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432C1DA vs AS432BR5DB
AS431CR5D7 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432C1DA vs AS431CR5D7
AS431B1DA Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432C1DA vs AS431B1DA
AS432CR5DB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power AS432C1DA vs AS432CR5DB
AS431AR25DA Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies AS432C1DA vs AS431AR25DA
LM4040CIM-8.2T&R Two Terminal Voltage Reference, 1 Output, 8.192V, PDSO8, SOIC-8 Micrel Inc AS432C1DA vs LM4040CIM-8.2T&R
AS431B2DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 Emerson Embedded Power AS432C1DA vs AS431B2DT
AS431AR5DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 Emerson Embedded Power AS432C1DA vs AS431AR5DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS432C1DA by Emerson Embedded Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS432C1DA by Emerson Embedded Power

Select Manufacturer
Which Manufacturer of AS432C1DA would you like to use for your alert(s)?
  • Please alert me when AS432C1DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS432C1DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS432C1DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS432C1DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS432C1DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS432C1DA by Emerson Embedded Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: