MAX6177AASA+T vs LT1460JCS3-3#TR feature comparison

MAX6177AASA+T Analog Devices Inc

Buy Now Datasheet

LT1460JCS3-3#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description ROHS COMPLIANT, SOP-8 TSSOP,
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 2004-07-29
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e0
Length 4.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.302 V 3.012 V
Output Voltage-Min 3.298 V 2.988 V
Output Voltage-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.12 mm
Supply Voltage-Max (Vsup) 40 V 20 V
Supply Voltage-Min (Vsup) 5.3 V 3.9 V
Supply Voltage-Nom (Vsup) 10 V 5.5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 3 ppm/°C 20 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.96 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.06%
Width 3.9 mm 1.3 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX6177AASA+T with alternatives

Compare LT1460JCS3-3#TR with alternatives