MAX6177AASA+T vs ADR121AUJZ-REEL7 feature comparison

MAX6177AASA+T Maxim Integrated Products

Buy Now Datasheet

ADR121AUJZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description ROHS COMPLIANT, SOP-8 VSSOP, TSOP6,.11,37
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.302 V 2.506 V
Output Voltage-Min 3.298 V 2.494 V
Output Voltage-Nom 3.3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 40 V 18 V
Supply Voltage-Min (Vsup) 5.3 V 2.8 V
Supply Voltage-Nom (Vsup) 10 V 3 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 3 ppm/°C 25 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.06% 0.24%
Width 3.9 mm 1.6 mm
Base Number Matches 2 2

Compare MAX6177AASA+T with alternatives

Compare ADR121AUJZ-REEL7 with alternatives